Part Details for 330-8672-100 by ITT Interconnect Solutions
Overview of 330-8672-100 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 330-8672-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1795
|
Newark | Circular Connector Contact, Pin, 20 Awg, 18 Awg, Crimp, Tin Plated Contacts, Mini Sure-Seal Series Rohs Compliant: Yes |Itt Cannon 330-8672-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5704 |
|
$0.6690 / $0.7090 | Buy Now |
DISTI #
1003-330-8672-100-ND
|
DigiKey | VECTOR/APD/HARNESS/OTHERS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4648 In Stock |
|
$1.0605 / $2.0500 | Buy Now |
DISTI #
330-8672-100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 330-8672-100) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8120 / $1.1360 | Buy Now |
DISTI #
19C0678
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 19C0678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1522 Partner Stock |
|
RFQ | |
DISTI #
965-330-8672-100
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 4880 |
|
$0.9820 / $1.3200 | Buy Now |
DISTI #
ITT330-8672-100
|
Heilind Electronics | 330-8672-100 SURESEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Crimp Contacts Mil Pins #16S 0, 3-0, 6MM- RoHS: Compliant |
4635 In Stock |
|
$0.9050 / $1.4280 | Buy Now |
DISTI #
330-8672-100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 330-8672-100) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8120 / $1.1360 | Buy Now |
DISTI #
19C0678
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 19C0678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1522 Partner Stock |
|
RFQ | |
DISTI #
330-8672-100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Individual - Bulk (Alt: 330-8672-100) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8120 / $1.1360 | Buy Now |
Part Details for 330-8672-100
330-8672-100 CAD Models
330-8672-100 Part Data Attributes
|
330-8672-100
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-8672-100
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |