Part Details for 330-8932-021 by ITT Interconnect Solutions
Overview of 330-8932-021 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-8932-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1212
|
Newark | Sig C3 P R/A 30 |Itt Cannon 330-8932-021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $1.4300 | Buy Now |
DISTI #
2266-330-8932-021-ND
|
DigiKey | SIG C3 P R/A 30 Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5254 In Stock |
|
$0.8600 / $0.9300 | Buy Now |
DISTI #
965-330-8932-021
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$0.8640 | Order Now |
DISTI #
ITT330-8932-021
|
Heilind Electronics | 330-8932-021 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard D-Subminiature Connector RoHS: Compliant |
5254 Partner Stock |
|
$0.9100 / $1.5500 | Buy Now |
DISTI #
61916162
|
Verical | Standard D-Subminiature Connector Min Qty: 76 Package Multiple: 1 | Americas - 5000 |
|
$0.7600 / $0.8300 | Buy Now |
DISTI #
65675741
|
Verical | Standard D-Subminiature Connector Min Qty: 76 Package Multiple: 1 | Americas - 254 |
|
$0.7600 / $0.8300 | Buy Now |
DISTI #
ITT330-8932-021
|
Interstate Connecting Components | 330-8932-021 | 0 |
|
Buy Now | |
|
Master Electronics | Standard D-Subminiature Connector RoHS: Compliant |
5254 Partner Stock |
|
$0.9100 / $1.5500 | Buy Now |