Part Details for 330-8933-012 by ITT Interconnect Solutions
Overview of 330-8933-012 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-8933-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6301
|
Newark | D*m Hp J R2 Pin 50 Rohs Compliant: Yes |Itt Cannon 330-8933-012 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 | Buy Now |
DISTI #
330-8933-012
|
Avnet Americas | DM HP J R2 PIN 50 - Bulk (Alt: 330-8933-012) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9520 / $1.0880 | Buy Now |
DISTI #
965-330-8933-012
|
Mouser Electronics | Circular MIL Spec Connector CONTACT SIGNAL H2 P R/A 50 RoHS: Compliant | 0 |
|
$0.9530 / $1.9300 | Order Now |
DISTI #
ITT330-8933-012
|
Heilind Electronics | 330-8933-012 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |
DISTI #
330-8933-012
|
TTI | Circular MIL Spec Connector CONTACT SIGNAL H2 P R/A 50 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 754 In Stock |
|
$4.0200 | Buy Now |
DISTI #
330-8933-012
|
Avnet Americas | DM HP J R2 PIN 50 - Bulk (Alt: 330-8933-012) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9520 / $1.0880 | Buy Now |
DISTI #
330-8933-012
|
Avnet Americas | DM HP J R2 PIN 50 - Bulk (Alt: 330-8933-012) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9520 / $1.0880 | Buy Now |
DISTI #
ITT330-8933-012
|
Interstate Connecting Components | 330-8933-012 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |