Part Details for 330 by Visual Communications Company
Overview of 330 by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26F541
|
Newark | Lamp, Midget Flange, T-1 3/4, 14V, Supply Voltage:14V, Lamp Base Type:Midget Flange, Bulb Size:T-1 3/4 (5Mm), Mscp:0.5, Average Bulb Life:1500H, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$0.4530 / $1.4100 | Buy Now |
DISTI #
CM330-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG FLA 14V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
995 In Stock |
|
$0.4361 / $1.3600 | Buy Now |
DISTI #
606-CM330
|
Mouser Electronics | Lamps 14V .08A RoHS: Compliant | 670 |
|
$0.4640 / $1.3600 | Buy Now |
DISTI #
70597418
|
RS | Lamp, Incandescent, T-1 3/4 Midget Flanged, 14 V, 0.080 A, 0.3 MSCP, 1500 hr | VCC (Visual Communications Company) 330 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.4480 | Buy Now |
DISTI #
2409323
|
element14 Asia-Pacific | LAMP, MIDGET FLANGE, T-1 3/4, 14V RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$0.6121 / $1.4237 | Buy Now |
DISTI #
2409323
|
Farnell | LAMP, MIDGET FLANGE, T-1 3/4, 14V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 16 |
|
$0.4783 / $1.4986 | Buy Now |
Part Details for 330
330 CAD Models
330 Part Data Attributes
|
330
Visual Communications Company
Buy Now
|
Compare Parts:
330
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |