Part Details for 3300-IG8-P10-3A by E-T-A
Overview of 3300-IG8-P10-3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3300-IG8-P10-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3300-IG8-P10-3A-ND
|
DigiKey | CIR BRKR THRMMAG 3A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.4110 | Buy Now |
DISTI #
457-3300IG8P103A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha | 0 |
|
$56.9300 / $69.2400 | Order Now |
DISTI #
71521420
|
RS | Circuit Breaker Thermal-Magnetic Fast Act 1-Button QC 250VAC 80VDC 1P 3A | E-T-A Circuit Protection and Control 3300-IG8-P10-3A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2500 / $66.2400 | Buy Now |
DISTI #
000000000003900307
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping charac Min Qty: 1 | 0 |
|
$41.5800 / $67.2000 | Buy Now |