Part Details for 33000-0003 by Molex
Overview of 33000-0003 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 33000-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4192
|
Newark | Automotive Contact, Pin, 20-16Awg, Crimp Rohs Compliant: Yes |Molex 33000-0003 (Alternate Part Number: 800756103549 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9257 |
|
$0.1530 / $0.2430 | Buy Now |
DISTI #
90AJ7723
|
Newark | Automotive Contact, Pin, 20-16Awg, Crimp Rohs Compliant: Yes |Molex 33000-0003 (Alternate Part Number: 800756103549 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.0930 | Buy Now |
DISTI #
88M8416
|
Newark | Mx150 Bld Term Tin 22Awg B Wind Rohs Compliant: Yes |Molex 33000-0003 (Alternate Part Number: 800756103549 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
0330000003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330000003) RoHS: Compliant Min Qty: 67500 Package Multiple: 67500 Lead time: 6 Weeks, 0 Days Container: Reel | 742500 Factory Stock |
|
$0.0534 | Buy Now |
DISTI #
538-33000-0003
|
Mouser Electronics | Automotive Connectors MX150 M TERM 22AWG B WIND REEL 7500 RoHS: Compliant | 37500 |
|
$0.0390 / $0.0530 | Buy Now |
DISTI #
538-33000-0003-LP
|
Mouser Electronics | Automotive Connectors MX150 M TERM 22AWG B WIND Loose PC RoHS: Compliant | 2133 |
|
$0.1170 / $0.2000 | Buy Now |
DISTI #
538-33000-0003-CT
|
Mouser Electronics | Automotive Connectors MX150 M TERM 22AWG B WIND Cut Strip-100 RoHS: Compliant | 22300 |
|
$0.0940 | Buy Now |
DISTI #
538-33000-0003-MR
|
Mouser Electronics | Automotive Connectors MX150 M TERM 22AWG B WIND REEL OF 1000 RoHS: Compliant | 6000 |
|
$0.0740 | Buy Now |
DISTI #
MOL33000-0003.P
|
Heilind Electronics | CUT STRP - MX150 BLD TERM | Americas - 375 in Stock |
|
$0.0582 / $0.0736 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 22AWG MX150™ Reel Automotive RoHS: Compliant |
157500 Partner Stock |
|
$0.0391 / $0.0428 | Buy Now |
Part Details for 33000-0003
33000-0003 CAD Models
33000-0003 Part Data Attributes:
|
33000-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
33000-0003
Molex
Wire Terminal, 0.5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage(DC) | 500 V | |
Terminal Type | CRIMP | |
Used With | MX150 CONNECTOR | |
Wire Size-Max | 22 AWG |