Part Details for 33000-1001 by Molex
Overview of 33000-1001 by Molex
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 33000-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8925
|
Newark | Automotive Contact, Crimp, Product Range:Mx150 33000 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:-, For Use With:Molex Mx150 33482, 33481, 33486 Series Housing Connectors Rohs Compliant: Yes |Molex 33000-1001 (Alternate Part Number: 756054586280 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1930000 |
|
$0.1270 | Buy Now |
DISTI #
01J5440
|
Newark | Contact, Mx150T, 33000 Series, Pin, 14 Awg, 14 Awg, Crimp, Copper Rohs Compliant: Yes |Molex 33000-1001 (Alternate Part Number: 756054586280 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
0330001001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330001001) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 | Buy Now |
DISTI #
538-33000-1001
|
Mouser Electronics | Automotive Connectors MX150 M TERM 14AWG D WIND REEL 5000 RoHS: Compliant | 55000 |
|
$0.0470 / $0.0630 | Buy Now |
DISTI #
538-33000-1001-CT
|
Mouser Electronics | Automotive Connectors MX150 M TERM 14AWG D WIND Cut Strip-100 RoHS: Compliant | 900 |
|
$0.0970 | Buy Now |
DISTI #
538-33000-1001-MR
|
Mouser Electronics | Automotive Connectors MX150 M TERM 14AWG D WIND REEL OF 1000 RoHS: Compliant | 5000 |
|
$0.0730 | Buy Now |
DISTI #
538-33000-1001-LP
|
Mouser Electronics | Automotive Connectors MX150 M TERM 14AWG D WIND Loose PC RoHS: Compliant | 0 |
|
$0.1240 / $0.1800 | Order Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 14AWG MX150™ Reel Automotive RoHS: Compliant |
1554000 Partner Stock |
|
$0.0428 / $0.0504 | Buy Now |
DISTI #
65681524
|
Verical | Contact PIN Crimp ST Cable Mount 14AWG MX150™ Reel Min Qty: 5000 Package Multiple: 5000 | Americas - 1375000 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
16853471
|
Verical | Contact PIN Crimp ST Cable Mount 14AWG MX150™ Reel Min Qty: 5000 Package Multiple: 5000 | Americas - 560000 |
|
$0.0420 / $0.0500 | Buy Now |
Part Details for 33000-1001
33000-1001 CAD Models
33000-1001 Part Data Attributes:
|
33000-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
33000-1001
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 22 A | |
Rated Voltage(DC) | 500 V | |
Terminal Type | CRIMP | |
Used With | MX150 CONNECTOR | |
Wire Size-Max | 14 AWG |