Part Details for 330001002 by Molex
Overview of 330001002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330001002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-33000-1002
|
TME | Contact, male, copper alloy, tinned, 20AWG÷16AWG, MX150, reel, 22A Min Qty: 7500 | 0 |
|
$0.0760 | RFQ |
DISTI #
330001002
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 330001002) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 5 Days | Abacus - 225000 |
|
Buy Now | |
DISTI #
330001002
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 330001002) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6000 |
|
$0.0251 / $0.0291 | Buy Now |
|
LCSC | - Housing Contact ROHS | 100 |
|
$0.0356 / $0.0639 | Buy Now |
|
New Advantage Corporation | Conn Contact M 1 POS Crimp ST Cable Mount Reel, MX150 Tin Bld Term RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 180000 |
|
$0.0697 / $0.0749 | Buy Now |
Part Details for 330001002
330001002 CAD Models
330001002 Part Data Attributes
|
330001002
Molex
Buy Now
|
Compare Parts:
330001002
Molex
|
Samacsys Manufacturer | Molex |