Part Details for 33001-2003 by Molex
Overview of 33001-2003 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 33001-2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0723
|
Newark | Contact, Socket, Crimp, 14Awg, Product Range:Mx150 33001 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex 33472, 33476, 33471 Series Rohs Compliant: Yes |Molex 33001-2003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6479 |
|
$0.2500 / $0.3970 | Buy Now |
DISTI #
01AH8290
|
Newark | Contact, Socket, Crimp, 14Awg, Product Range:Mx150 33001 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex 33472, 33476, 33471 Series Rohs Compliant: Yes |Molex 33001-2003 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1560 | Buy Now |
DISTI #
0330012003
|
Avnet Americas | Contact Crimp Socket F Terminal Sealed 14-16AWG Gold - Tape and Reel (Alt: 0330012003) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
26AH0723
|
Avnet Americas | Contact Crimp Socket F Terminal Sealed 14-16AWG Gold - Product that comes on tape, but is not reeled (Alt: 26AH0723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.2490 / $0.3430 | Buy Now |
DISTI #
538-33001-2003-CT
|
Mouser Electronics | Automotive Connectors MX150 RCPT GLD 14/16 AWG B WIND CUTST 100 RoHS: Compliant | 9500 |
|
$0.2290 | Buy Now |
DISTI #
538-33001-2003
|
Mouser Electronics | Automotive Connectors MX150 RCPT 0.3 GOLD 14/16AWG B WIND SLD RoHS: Compliant | 10000 |
|
$0.1300 / $0.1500 | Buy Now |
DISTI #
538-33001-2003-MR
|
Mouser Electronics | Automotive Connectors MX150 RCPT GLD 14/16 AWG B WIND REEL 1000 RoHS: Compliant | 2000 |
|
$0.1740 | Buy Now |
DISTI #
538-33001-2003-LP
|
Mouser Electronics | Automotive Connectors MX150 RCPT GLD 14/16 AWG B WIND Loose Pc RoHS: Compliant | 0 |
|
$0.2780 / $0.4000 | Order Now |
DISTI #
71457878
|
RS | MX150 RCPT 0.3 GOLD 14/16AWG B WIND SLD | Molex Incorporated 33001-2003 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1570 / $0.1710 | RFQ |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Automotive RoHS: Compliant | 0 |
|
$0.1280 / $0.1410 | Buy Now |
Part Details for 33001-2003
33001-2003 CAD Models
33001-2003 Part Data Attributes:
|
33001-2003
Molex
Buy Now
Datasheet
|
Compare Parts:
33001-2003
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (89), TERMINATION: TIN (157) OVER NICKEL (89) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG |