Part Details for 3301-2-14-15-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3301-2-14-15-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3301-2-14-15-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11496-ND
|
DigiKey | CONN PC PIN CIRC .040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
101 In Stock |
|
$0.4997 / $1.0900 | Buy Now |
DISTI #
575-3301214150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 3384 |
|
$0.4690 / $0.8800 | Buy Now |
|
Future Electronics | 3301 Series 14 Position Right Angle Through Hole Swage Terminal Pin RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 401Bulk |
|
$0.5900 / $0.7150 | Buy Now |
DISTI #
000000000000404593
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.1516 / $0.9160 | Buy Now |
Part Details for 3301-2-14-15-00-00-08-0
3301-2-14-15-00-00-08-0 CAD Models
3301-2-14-15-00-00-08-0 Part Data Attributes
|
3301-2-14-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3301-2-14-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |