Part Details for 3301-2-14-21-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3301-2-14-21-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3301-2-14-21-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2197
|
Newark | Swage Terminal Pin, Pc Board, No. Of Contacts:1Contacts, Connector Type:Swage Terminal Pin, Pitch Spacing:-, Product Range:3301 Series, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Gender:Plug Rohs Compliant: Yes |Mill Max 3301-2-14-21-00-00-08-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
ED5058-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9586 In Stock |
|
$0.2247 / $0.4800 | Buy Now |
DISTI #
575-330120
|
Mouser Electronics | Circuit Board Hardware - PCB PC SWAG .062 PCB RoHS: Compliant | 18611 |
|
$0.2240 / $0.4600 | Buy Now |
DISTI #
70206529
|
RS | Printed Circuit Pin Brass Alloy 21 (Sold as Pack of 100) | Mill-Max 3301-2-14-21-00-00-08-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 12 |
|
$46.1100 / $57.6300 | Buy Now |
DISTI #
70253618
|
RS | Printed Circuit Pin, Brass Alloy, 21 | Mill-Max 3301-2-14-21-00-00-08-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 | RFQ |
|
Future Electronics | 3301 Series Male PCB Pins Through Hole Dual in Line Package Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4000 | Buy Now |
|
Bisco Industries | 81 |
|
Buy Now | ||
|
Quest Components | 980 |
|
$0.6000 / $1.5000 | Buy Now | |
DISTI #
000000000000037502
|
Sager | Circuit Board Hardware - PCB PC SWAG .062 PCB Min Qty: 1000 | 0 |
|
$0.1903 / $0.8939 | Buy Now |
Part Details for 3301-2-14-21-00-00-08-0
3301-2-14-21-00-00-08-0 CAD Models
3301-2-14-21-00-00-08-0 Part Data Attributes
|
3301-2-14-21-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3301-2-14-21-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |