-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1114
|
Newark | Electrical Conduit Fitting, Thread Size - Imperial:-, Thread Size - Metric:-, Cable Diameter Min:9.91Mm, Cable Diameter Max:16.66Mm, Cable Gland Material:Steel, Gland Colour:Metallic, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Abb Thomas & Betts 3301-TB Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$367.8800 / $399.6300 | Buy Now |
DISTI #
70231252
|
RS | Two Screw Connector,3/8",1/2" Knockout, Steel | ABB Thomas & Betts 3301-TB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 113 |
|
$2.9400 / $3.3000 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Gland - 2-Screws - 9.91 mm - 16.66 mm - Steel - Metallic. |
38 In Stock |
|
$2.4200 / $3.6800 | Buy Now |
DISTI #
3301-TB
|
Standard Electric Supply | T&B Cable Connector, 2-Screw Grounding, 3/8 in, 1/2 in Knockout, Cable Openings: 0.656 to 0.25 in, AC/FMC Cable, Straight, Steel, Zinc Plated, Metallic, 1-1/16 in L x 1-5/16 in W x 31/32 in H Min Qty: 1 Package Multiple: 1 | 1456 |
|
$2.5600 | Buy Now |
|
Master Electronics | Cable Gland - 2-Screws - 9.91 mm - 16.66 mm - Steel - Metallic. |
38 In Stock |
|
$2.4200 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy