Part Details for 3302/24-100SF by 3M
Overview of 3302/24-100SF by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/24-100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058051
|
Avnet Abacus | 3302/24(100'SF) (Alt: 7000058051) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |