Part Details for 3302/24 by 3M Interconnect
Overview of 3302/24 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 3302/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3921
|
Newark | Ribbon Cable, Colour Coded Flat, 24, 28 Awg, 1.27 Mm Rohs Compliant: Yes |3M 3302/24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 13 |
|
$3.5900 / $5.4900 | Buy Now |
DISTI #
86AK8934
|
Newark | Ribbon Cable, 28Awg, 300V, Pvc, 300Ft, Cable Shielding:Unshielded, No. Of Conductors:24Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):300Ft, Reel Length (Metric):91.4M, Jacket Color:Multi-Colored Rohs Compliant: Yes |3M 3302/24 Min Qty: 2 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$309.8400 / $375.9400 | Buy Now |
DISTI #
7100162390
|
Avnet Americas | Flat Cable 24Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll - Bulk (Alt: 7100162390) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$251.5239 / $286.2874 | Buy Now |
DISTI #
7100162378
|
Avnet Americas | Flat Cable 24Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162378) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$94.0759 / $106.3428 | Buy Now |
DISTI #
3302/24
|
TTI | Flat Cables COLOR CODED FLAT CABLE 24 COND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$96.2900 / $141.8500 | Buy Now |
Part Details for 3302/24
3302/24 CAD Models
3302/24 Part Data Attributes
|
3302/24
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3302/24
3M Interconnect
Color Coded Flat Cable, 3302/24 28 AWG, .050 (1.27)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |