There are no models available for this part yet.
Overview of 3302-24 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302-24 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70431265
|
RS | 24 Way Unscreened Flat Ribbon Cable, 30.48 mm Width, 30m | 3M 3302-24 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5300 / $7.0000 | RFQ | |
DISTI #
3302-24
|
TME | Wire: ribbon, 24x28AWG, 1.27mm, stranded, Cu, unshielded, PVC, 50V Min Qty: 1 | 5 |
|
$110.3400 / $157.6300 | Buy Now |