Part Details for 330392U063JP2 by Cornell Dubilier Electronics Inc
Overview of 330392U063JP2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330392U063JP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC9286
|
Newark | Radial |Cornell Dubilier 330392U063JP2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8900 | Buy Now |
DISTI #
338-330392U063JP2-ND
|
DigiKey | RADIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5827 | Buy Now |
DISTI #
5985-330-63V392
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 3900uF RoHS: Not Compliant | 0 |
|
$45.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0800 / $112.6800 | Buy Now |
DISTI #
330392U063JP2
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 3900uF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.1900 | Buy Now |
DISTI #
330392U063JP2
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$41.2600 | Buy Now |
Part Details for 330392U063JP2
330392U063JP2 CAD Models
330392U063JP2 Part Data Attributes
|
330392U063JP2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
330392U063JP2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.908 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37.9 mΩ | |
Leakage Current | 0.2478 mA | |
Length | 67.31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2145.6 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |