Part Details for 3305-0-15-80-47-27-10-0 by Mill-Max Mfg Corp
Overview of 3305-0-15-80-47-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3305-0-15-80-47-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5737
|
Newark | Pcb Socket, 1Pos, Beryllium Copper, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:3305 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 3305-0-15-80-47-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1539 |
|
$0.2230 / $0.4360 | Buy Now |
DISTI #
54-3305-0-15-80-47-27-10-0-ND
|
DigiKey | .105" LONG RECEPTACLE, ACCEPTS . Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3857 In Stock |
|
$0.2048 / $0.4400 | Buy Now |
DISTI #
575-3305015804720000
|
Mouser Electronics | Circuit Board Hardware - PCB .105 Long Receptacle Acc .025-.037 NoTai RoHS: Compliant | 129726 |
|
$0.1890 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3740 | Buy Now |
DISTI #
000000000006318248
|
Sager | Circuit Board Hardware - PCB .105 Long Receptacle Acc .025-.037 NoTai Min Qty: 1000 | 0 |
|
$0.1732 / $0.8286 | Buy Now |
DISTI #
3760721
|
element14 Asia-Pacific | PCB SOCKET, 1POS, BERYLLIUM COPPER RoHS: Compliant Min Qty: 1 Container: Each | 1539 |
|
$0.2400 / $0.4697 | Buy Now |
DISTI #
3760721
|
Farnell | PCB SOCKET, 1POS, BERYLLIUM COPPER RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 1539 |
|
$0.2423 / $0.4733 | Buy Now |
Part Details for 3305-0-15-80-47-27-10-0
3305-0-15-80-47-27-10-0 CAD Models
3305-0-15-80-47-27-10-0 Part Data Attributes
|
3305-0-15-80-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3305-0-15-80-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |