Part Details for 3305-1-15-80-47-27-10-0 by Mill-Max Mfg Corp
Overview of 3305-1-15-80-47-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3305-1-15-80-47-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5739
|
Newark | Pcb Socket, 1Pos, Beryllium Copper, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:3305 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 3305-1-15-80-47-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4032 |
|
$0.1910 / $0.3680 | Buy Now |
DISTI #
54-3305-1-15-80-47-27-10-0-ND
|
DigiKey | .130" LONG RECEPTACLE, ACCEPTS . Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6736 In Stock |
|
$0.2062 / $0.4400 | Buy Now |
DISTI #
575-3305115804720000
|
Mouser Electronics | Circuit Board Hardware - PCB .130 Long Receptacle Acc .025-.037 NoTai RoHS: Compliant | 119611 |
|
$0.1950 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3750 | Buy Now |
DISTI #
000000000006318250
|
Sager | Circuit Board Hardware - PCB .130 Long Receptacle Acc .025-.037 NoTai Min Qty: 1000 | 0 |
|
$0.1744 / $0.8330 | Buy Now |
DISTI #
3760723
|
element14 Asia-Pacific | PCB SOCKET, 1POS, BERYLLIUM COPPER RoHS: Compliant Min Qty: 1 Container: Each | 4032 |
|
$0.1959 / $0.4624 | Buy Now |
DISTI #
3760723
|
Farnell | PCB SOCKET, 1POS, BERYLLIUM COPPER RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 4032 |
|
$0.2073 / $0.3995 | Buy Now |
Part Details for 3305-1-15-80-47-27-10-0
3305-1-15-80-47-27-10-0 CAD Models
3305-1-15-80-47-27-10-0 Part Data Attributes
|
3305-1-15-80-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3305-1-15-80-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 3305-1-15-80-47-27-10-0
This table gives cross-reference parts and alternative options found for 3305-1-15-80-47-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3305-1-15-80-47-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3305-1-15-15-47-27-10-0 | PCB Terminal, | Mill-Max Mfg Corp | 3305-1-15-80-47-27-10-0 vs 3305-1-15-15-47-27-10-0 |