Part Details for 3306F-1-101 by Bourns Inc
Overview of 3306F-1-101 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3306F-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2984
|
Newark | Trimmer Potentiometer 100 Ohm 1Turn Snap-In, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3306 Series Rohs Compliant: Yes |Bourns 3306F-1-101 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
3306F-101-ND
|
DigiKey | TRIMMER 100 OHM 0.2W PC PIN TOP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1609 In Stock |
|
$0.2192 / $0.4900 | Buy Now |
DISTI #
3306F-1-101
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3306F-1-101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.1988 | Buy Now |
DISTI #
652-3306F-1-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 100ohm 25% 6mm Single Turn RoHS: Compliant | 539 |
|
$0.2000 / $0.3500 | Buy Now |
DISTI #
70154382
|
RS | 6mm Round, Thru-Hole, TRIMMER, 100 ohms, Cermet, Open Frame, Single Turn | Bourns 3306F-1-101 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2980 / $0.3500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag RoHS: Compliant |
2118 In Stock |
|
$0.1748 / $0.2730 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 25±% | 62 |
|
$0.3400 / $0.5100 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 25±% | 1440 |
|
$0.3400 / $0.8500 | Buy Now |
DISTI #
3306F-1-101
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3306F-1-101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.1988 | Buy Now |
Part Details for 3306F-1-101
3306F-1-101 CAD Models
3306F-1-101 Part Data Attributes
|
3306F-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3306F-1-101
Bourns Inc
Trimmer, Cermet, 0.2W, 100ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2732, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 7.62 mm | |
Package Length | 8.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 6.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 215 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 25% | |
Working Voltage | 100 V |
Alternate Parts for 3306F-1-101
This table gives cross-reference parts and alternative options found for 3306F-1-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3306F-1-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3318F-1-101 | Trimmer, Carbon Film, 0.1W, 100ohm, 30% +/-Tol, 1 Turn(s), 2526, 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3306F-1-101 vs 3318F-1-101 |