-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,TERMI-FOIL 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8214
|
Newark | Open Barrel Splice, 12-10Awg, Crimp, Product Range:Termi-Foil Series, Termination:Crimp, Terminal Type:Open Barrel Splice Rohs Compliant: Yes |Amp Te Connectivity 330716 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9895 |
|
$0.7490 / $1.1400 | Buy Now |
DISTI #
20AH2619
|
Newark | Connector Housing, Rcpt, 2Pos, 3.96Mm, Product Range:Termi-Foil Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:3.96Mm, For Use With:Amp Termi-Foil Series Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 330716 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2001 |
|
$0.7530 / $1.0900 | Buy Now |
DISTI #
330716-ND
|
DigiKey | CONN TERM FOIL DBL FACE 10-12AWG Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4187 In Stock |
|
$0.5896 / $1.1000 | Buy Now |
DISTI #
330716
|
Avnet Americas | Barrel Terminal 10-12AWG 27.12mm 11.53mm Nickel - Bulk (Alt: 330716) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.5943 / $0.6509 | Buy Now |
DISTI #
33B8214
|
Avnet Americas | Barrel Terminal 10-12AWG 27.12mm 11.53mm Nickel - Bulk (Alt: 33B8214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 9895 Partner Stock |
|
$0.8530 / $1.0900 | Buy Now |
DISTI #
571-330716
|
Mouser Electronics | Terminals TERMINAL TERMI-FOIL RoHS: Compliant | 2830 |
|
$0.6330 / $1.3700 | Buy Now |
DISTI #
70042375
|
RS | Connector SPLICE 10-12 AWG TERMI-FOIL | TE Connectivity 330716 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.5550 | Buy Now |
DISTI #
AMP330716
|
Heilind Electronics | TERMINAL,TERMI-FOIL 12-10 | Americas - 0 in Stock |
|
$0.6626 / $0.7040 | Buy Now |
|
Onlinecomponents.com | TERMINAL,TERMI-FOIL 12-10 RoHS: Compliant |
51389 In Stock |
|
$0.5750 / $1.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
330716
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
330716
TE Connectivity
TERMINAL,TERMI-FOIL 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FOIL TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |