Part Details for 330BS003B16044A by Glenair Inc
Overview of 330BS003B16044A by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330BS003B16044A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330BS003B1604-4A
|
Avnet Americas | Connector Accessories Straight Direct Coupling Pipe Thread Adapter Aluminum Olive Drab Cadmium Plated 16 Shell Size - Bulk (Alt: 330BS003B1604-4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
330BS003B1604-4A
|
Avnet Americas | Connector Accessories Straight Direct Coupling Pipe Thread Adapter Aluminum Olive Drab Cadmium Plated 16 Shell Size - Bulk (Alt: 330BS003B1604-4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
330BS003B1604-4A
|
Avnet Americas | Connector Accessories Straight Direct Coupling Pipe Thread Adapter Aluminum Olive Drab Cadmium Plated 16 Shell Size - Bulk (Alt: 330BS003B1604-4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 330BS003B16044A
330BS003B16044A CAD Models
330BS003B16044A Part Data Attributes
|
330BS003B16044A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330BS003B16044A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |