Part Details for 330BS003B2006-5A by Glenair Inc
Overview of 330BS003B2006-5A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330BS003B2006-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9223
|
Newark | Connector |Glenair 330BS003B2006-5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$80.6800 / $308.9900 | Buy Now |
DISTI #
3937-330BS003B2006-5A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$497.3700 | Buy Now |
DISTI #
330BS003B2006-5A
|
Avnet Americas | - Bulk (Alt: 330BS003B2006-5A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$76.0718 / $343.3200 | Buy Now |
DISTI #
654-330BS003B20065A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters PIPE THREAD EXTERNAL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$75.7000 / $183.2900 | Order Now |
DISTI #
71089871
|
Verical | Shrink Boot Adapters 180° 20 Shell Size Olive Drab Cadmium Aluminum Direct Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$74.7000 | Buy Now |
DISTI #
77935978
|
Verical | Shrink Boot Adapters 180° 20 Shell Size Olive Drab Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$76.6154 / $293.4359 | Buy Now |
DISTI #
330BS003B2006-5A
|
Avnet Americas | - Bulk (Alt: 330BS003B2006-5A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$76.0718 / $343.3200 | Buy Now |
DISTI #
GLE330BS003B2006-5A
|
Interstate Connecting Components | PIPE THREAD ADAPTERS | 0 |
|
$80.6760 / $353.1292 | Buy Now |
|
Powell Electronics | Pipe Thread Adapters Min Qty: 1 | 25 |
|
$211.4600 / $352.1200 | Buy Now |
DISTI #
330BS003B2006-5A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$55.7200 / $254.0300 | Buy Now RFQ |