Part Details for 330BS004B1805-5N by Glenair Inc
Overview of 330BS004B1805-5N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 330BS004B1805-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9225
|
Newark | Connector |Glenair 330BS004B1805-5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$75.5400 / $289.3100 | Buy Now |
DISTI #
3937-330BS004B1805-5N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$465.6100 | Buy Now |
DISTI #
330BS004B1805-5N
|
Avnet Americas | ADAPTER - Bulk (Alt: 330BS004B1805-5N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$71.2210 / $321.4500 | Buy Now |
DISTI #
654-330BS004B1805-5N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$70.8700 / $171.6000 | Order Now |
DISTI #
330BS004B1805-5N
|
Avnet Americas | ADAPTER - Bulk (Alt: 330BS004B1805-5N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$71.2210 / $321.4500 | Buy Now |
DISTI #
GLE330BS004B1805-5N
|
Interstate Connecting Components | PIPE THREAD ADAPTERS | 0 |
|
$75.5325 / $330.6343 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters Min Qty: 1 | 28 |
|
$197.9800 / $329.6900 | Buy Now |
DISTI #
330BS004B1805-5N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$52.1600 / $237.8500 | Buy Now RFQ |
Part Details for 330BS004B1805-5N
330BS004B1805-5N CAD Models
330BS004B1805-5N Part Data Attributes:
|
330BS004B1805-5N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330BS004B1805-5N
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |