Part Details for 330KD07 by YAGEO Corporation
Overview of 330KD07 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 330KD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2783
|
Newark | Varistor, Mov, 65V, Disc 7Mm Rohs Compliant: Yes |Yageo 330KD07 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3960 |
|
$0.0980 / $0.3290 | Buy Now |
DISTI #
13-330KD07-ND
|
DigiKey | MOV DISC 7MM, 33V 0.25KA, BULK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1000 In Stock |
|
$0.0397 / $0.3100 | Buy Now |
DISTI #
330KD07
|
Avnet Americas | Metal Oxide Varistor 33V 10% 0.25KA 7mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 330KD07) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-330KD07
|
Mouser Electronics | Varistors MOV Disc 7mm, 33V 0.25KA, Bulk RoHS: Compliant | 8535 |
|
$0.0360 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0277 | Buy Now |
DISTI #
330KD07
|
Avnet Americas | Metal Oxide Varistor 33V 10% 0.25KA 7mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 330KD07) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 33V 250A 20VAC 26VDC THT | 0 |
|
$0.0498 / $0.0608 | RFQ |
Part Details for 330KD07
330KD07 CAD Models
330KD07 Part Data Attributes:
|
330KD07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
330KD07
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1.7 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 26 V |