Part Details for 33102C by Murata Power Solutions
Overview of 33102C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33102C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4120
|
Newark | Toroidal Inductor 1000Uh 760Ma 15% 34Mhz, Product Range:3300 Series, Inductance:1Mh, Rms Current (Irms):760Ma, Dc Resistance Max:0.221Ohm, Inductance Tolerance:± 15%, Case Dimensions:24Mm X 16.3Mm X 31Mm, Series:3300 Rohs Compliant: Yes |Murata Power Solutions 33102C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.8500 | Buy Now |
DISTI #
811-1230-ND
|
DigiKey | FIXED IND 1MH 760MA 221 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
466 In Stock |
|
$1.3500 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
000000000002649193
|
Sager | Power Inductors - Leaded 1000 UH 15% Min Qty: 1 | 0 |
|
$1.4900 / $1.6800 | Buy Now |
DISTI #
2062812
|
element14 Asia-Pacific | INDUCTOR, 1MH, 0.76A TH TOROID RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5727 / $1.9549 | Buy Now |
DISTI #
2062812
|
Farnell | INDUCTOR, 1MH, 0.76A TH TOROID RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.4930 / $2.1204 | Buy Now |