Part Details for 3312J-1-205E by Bourns Inc
Overview of 3312J-1-205E by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3312J-1-205E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N5473
|
Newark | Trimmer, Potentiometer 2Mohm 1Turn Smd, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Mohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Power Rating:100Mw Rohs Compliant: Yes |Bourns 3312J-1-205E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6700 | Buy Now |
DISTI #
08N5472
|
Newark | Trimmer, Potentiometer 2Mohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Mohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3312 Series Rohs Compliant: Yes |Bourns 3312J-1-205E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2300 | Buy Now |
DISTI #
3312J-1-205E-ND
|
DigiKey | TRIMMER 2M OHM 0.1W J LEAD TOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6125 | Buy Now |
DISTI #
3312J-1-205E
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ± 20%, 100 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3312J-1-205E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2875 / $1.4626 | Buy Now |
DISTI #
652-3312J-1-205E
|
Mouser Electronics | Trimmer Resistors - SMD 2MM SMD TRIM POT 2M | 500 |
|
$1.4500 / $3.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
3312J-1-205E
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 MOhm, � 20%, 100 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3312J-1-205E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
Part Details for 3312J-1-205E
3312J-1-205E CAD Models
3312J-1-205E Part Data Attributes:
|
3312J-1-205E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3312J-1-205E
Bourns Inc
Trimmer, Cermet, 0.1W, 2000000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1110, 2 MM, SQUARE, 3 PINS ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 2.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 255 deg | |
Size Code | 1110 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |