Part Details for 3313703 (ALTERNATE: 3313703) by RS Pro
Overview of 3313703 (ALTERNATE: 3313703) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3313703 (ALTERNATE: 3313703)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71806492
|
RS | Undervoltage Release for use with XL-2000-1 Series, 240 V ac, 50 Hz | RS PRO 3313703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0200 | RFQ |