-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3065
|
Newark | Trimmer Potentiometer 100 Ohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314G-1-101E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 341 |
|
$0.9170 / $1.0000 | Buy Now |
DISTI #
58K3066
|
Newark | Trimmer Potentiometer 100 Ohm 1Turn Smd, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Power Rating:250Mwrohs Compliant: Yes |Bourns 3314G-1-101E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
08X4987
|
Newark | Trimmer, 1 Turn, 100R, 0.25W, Track Resistance:100Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3314 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3314G-1-101E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 / $1.8300 | Buy Now |
DISTI #
40Y9164
|
Newark | Trimmer, 100 Ohm, 1 Turn, Smd, Track Resistance:100Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3314 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3314G-1-101E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8360 / $0.9530 | Buy Now |
DISTI #
3314G-101ECT-ND
|
DigiKey | TRIMMER 100 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
797 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3314G-1-101E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314G-1-101E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
58K3065
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 58K3065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 341 Partner Stock |
|
$1.3300 / $1.8500 | Buy Now |
DISTI #
652-3314G-1-101E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 100ohm RoHS: Compliant | 3940 |
|
$0.7770 / $1.7200 | Buy Now |
DISTI #
70153483
|
RS | Trimmer, Cermet, Rest 100 Ohms, SMD,1 Turn, Pwr 0.25W, Dim 0.177inLx0.177inWx0.1inH | Bourns 3314G-1-101E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 500 |
|
$1.2900 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.7650 / $0.9290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3314G-1-101E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314G-1-101E
Bourns Inc
Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 300 V |