Part Details for 3314G-1-203E by Bourns Inc
Overview of 3314G-1-203E by Bourns Inc
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3314G-1-203E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3072
|
Newark | Trimmer Potentiometer 20Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314G-1-203E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$1.3100 / $1.7900 | Buy Now |
DISTI #
50M6750
|
Newark | Trimming Potentiometer, 20K, Track Resistance:20Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3314 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3314G-1-203E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 / $1.8400 | Buy Now |
DISTI #
40Y9170
|
Newark | Trimmer, 20Kohm, 1 Turn, Smd, Track Resistance:20Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3314 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3314G-1-203E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6440 / $0.8720 | Buy Now |
DISTI #
58K3073
|
Newark | Trimmer Potentiometer 20Kohm 1Turn Smd, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Power Rating:250Mw Rohs Compliant: Yes |Bourns 3314G-1-203E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $1.0300 | Buy Now |
DISTI #
3314G-203ECT-ND
|
DigiKey | TRIMMER 20K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3314G-1-203E
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314G-1-203E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
3314G-1-203E
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314G-1-203E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
3314G-1-203E
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Bulk (Alt: 3314G-1-203E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
58K3072
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 58K3072) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$1.3100 / $1.7900 | Buy Now |
DISTI #
652-3314G-1-203E
|
Mouser Electronics | Trimmer Resistors - SMD 20K 20% 4MM SQ SMT SINGLETURN RoHS: Compliant | 2347 |
|
$0.7770 / $1.7600 | Buy Now |
Part Details for 3314G-1-203E
3314G-1-203E CAD Models
3314G-1-203E Part Data Attributes:
|
3314G-1-203E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314G-1-203E
Bourns Inc
Trimmer, Cermet, 0.25W, 20000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 300 V |
Alternate Parts for 3314G-1-203E
This table gives cross-reference parts and alternative options found for 3314G-1-203E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314G-1-203E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4YL203MR10 | Trimmer, Cermet, 0.25W, 20000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | 3314G-1-203E vs TS4YL203MR10 |