-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5979
|
Newark | Trimmer Potentiometer 5Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3314 Series, Msl:-Rohs Compliant: Yes |Bourns 3314G-1-502E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 328 |
|
$0.6470 | Buy Now |
DISTI #
47P0610
|
Newark | Trimmer Potentiometer, 5Kohm, 20%, 1Turn, Smd, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Msl:- Rohs Compliant: Yes |Bourns 3314G-1-502E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
40Y9172
|
Newark | Trimmer, 5Kohm, 1 Turn, Smd, Track Resistance:5Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3314 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3314G-1-502E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8670 / $1.0200 | Buy Now |
DISTI #
50M6752
|
Newark | Trimming Potentiometer, 5K, Track Resistance:5Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3314 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3314G-1-502E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 / $1.8700 | Buy Now |
DISTI #
3314G-502ECT-ND
|
DigiKey | TRIMMER 5K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21303 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3314G-1-502E
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314G-1-502E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.6518 | Buy Now |
DISTI #
3314G-1-502E
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3314G-1-502E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
04F5979
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 04F5979) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 328 Partner Stock |
|
$1.3300 / $1.8400 | Buy Now |
DISTI #
652-3314G-1-502E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 5K RoHS: Compliant | 3752 |
|
$0.7780 / $1.7700 | Buy Now |
DISTI #
70153475
|
RS | Trimmer, Cermet, Rest 5 Kilohms, SMD, 1 Turn, Pwr-Rtg 0.25W | Bourns 3314G-1-502E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 500 |
|
$1.3300 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3314G-1-502E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3314G-1-502E
Bourns Inc
Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2018, 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.55 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1818 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3314G-1-502E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3314G-1-502E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4YL502MR10 | Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | 3314G-1-502E vs TS4YL502MR10 |