Part Details for 33152441600365 by HARTING Technology Group
Overview of 33152441600365 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33152441600365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7795
|
Newark | Har-Flex 60Pole, dul-End, with Sr, l=160Mm |Harting 33152441600365 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6600 / $25.6100 | Buy Now |
DISTI #
1195-33152441600365-ND
|
DigiKey | HAR-FLEX 60POLE,DUL-END,WITH SR, Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6280 | Buy Now |
DISTI #
75125213
|
RS | Har-flex 60Pole, Dul-end, With SR, L=160mm | HARTING 33152441600365 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.4600 | Buy Now |
DISTI #
HRT33152441600365
|
Heilind Electronics | HAR-FLEX 60POLE,DUL-END,WITH S | Americas - 0 in Stock |
|
Buy Now |