Part Details for 3315Y-025-006L by Bourns Inc
Overview of 3315Y-025-006L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3315Y-025-006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0269
|
Newark | Encoder - 9Mm Sq /Tray Packaging Rohs Compliant: Yes |Bourns 3315Y-025-006L Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.6600 | Buy Now |
DISTI #
3315Y-025-006L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 6PPR Min Qty: 400 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2291 | Buy Now |
DISTI #
3315Y-025-006L
|
Avnet Americas | 3315 Series 9 mm Square Sealed Incremental Encoder 120 RPM 6 PPR Tray - Trays (Alt: 3315Y-025-006L) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.2713 / $3.7161 | Buy Now |
DISTI #
652-3315Y-025-006L
|
Mouser Electronics | Encoders 9mm SQ SEAL 6PPR SLOTTED SHAFT | 0 |
|
$3.8400 / $4.1400 | Order Now |
DISTI #
73195229
|
RS | ENCODER - 9MM SQTray Packaging | Bourns 3315Y-025-006L RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $6.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2500 / $6.8000 | Buy Now |
Part Details for 3315Y-025-006L
3315Y-025-006L CAD Models
3315Y-025-006L Part Data Attributes
|
3315Y-025-006L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3315Y-025-006L
Bourns Inc
Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |