Part Details for 3318K-1-501 by Bourns Inc
Overview of 3318K-1-501 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3318K-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3318K-1-501
|
Avnet Abacus | POT TRIMMER RAD 500R SINGLE TURN (Alt: 3318K-1-501) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3318K-1-501
3318K-1-501 CAD Models
3318K-1-501 Part Data Attributes
|
3318K-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3318K-1-501
Bourns Inc
Trimmer, Carbon Film, 0.1W, 500ohm, 30% +/-Tol, 1 Turn(s), 2518, 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Open Frame | |
JESD-609 Code | e2 | |
Manufacturer Series | 3318 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.65 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Series | 3318 | |
Size Code | 2518 | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 30% |