3318K-1-503
Bourns Inc
Description: Trimmer, Carbon Film, 0.1W, 50000ohm, 30% +/-Tol, 1 Turn(s), 2518, 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 3318K-1-503 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10146173-318KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 18 position
10145193-318KLF Amphenol Communications Solutions Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 18 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)

Price & Stock for 3318K-1-503 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3318K-1-503
Avnet Abacus POT TRIMMER RAD 50K SINGLE TURN (Alt: 3318K-1-503) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 3318K-1-503 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3318K-1-503 by Bourns Inc

3318K-1-503
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
6 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Open Frame
JESD-609 Code
e2
Manufacturer Series
3318
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Package Height
8 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.65 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
50 °C
Resistance
50000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
210 deg
Series
3318
Size Code
2518
Surface Mount
NO
Technology
CARBON FILM
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
FLAT
Tolerance
30%
Want to compare parts?
  1. 3318K-1-503
    Bourns Inc
    Trimmer, Carbon Film, 0.1W, 50000ohm, 30% +/-Tol, 1 Turn(s), 2518, 6 MM, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 3318K-1-503

This table gives cross-reference parts and alternative options found for 3318K-1-503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3318K-1-503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3306K-1-503 Trimmer, Cermet, 0.2W, 50000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2718, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT Bourns Inc 3318K-1-503 vs 3306K-1-503

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3318K-1-503 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3318K-1-503 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3318K-1-503 would you like to use for your alert(s)?
  • Please alert me when 3318K-1-503 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3318K-1-503 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3318K-1-503 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3318K-1-503 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3318K-1-503.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3318K-1-503 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: