Part Details for 3319P-2-101 by Bourns Inc
Overview of 3319P-2-101 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3319P-2-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Film Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (9 X 5.8mm) Pin Thru-Hole Bag RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
3319P-2-101
|
Avnet Abacus | Trimpot, Through Hole (Alt: 3319P-2-101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3319P-2-101
3319P-2-101 CAD Models
3319P-2-101 Part Data Attributes:
|
3319P-2-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3319P-2-101
Bourns Inc
Potentiometer, Carbon, 0.2W, 100ohm, 25% +/-Tol, 3545
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3545 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Open Frame | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Manufacturer Series | 3319 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.35 mm | |
Package Length | 9 mm | |
Package Style | PCB Mount | |
Package Width | 11.5 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 235 deg | |
Series | 3319 | |
Size Code | 3545 | |
Technology | CARBON | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 25% |