Part Details for 332 by Peltec Timers & Controls
Overview of 332 by Peltec Timers & Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5420
|
Newark | Current Sensor, Spdt Relay, 1A To 20A, Sensor Output Type:Spdt Relay, Supply Voltage Dc Min:20.4V, Supply Voltage Dc Max:26.4V, Current Measuring Range Dc:1A To 20A, Current Measuring Range Ac:1A To 20A, Response Time:-, Accuracy:5% |Peltec 332 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5200 / $23.6400 | Buy Now |
DISTI #
02AM0522
|
Newark | Current Sensor, Spdt Relay, 1A To 20A, Sensor Output Type:Spdt Relay, Supply Voltage Dc Min:20.4V, Supply Voltage Dc Max:26.4V, Current Measuring Range Dc:1A To 20A, Current Measuring Range Ac:1A To 20A, Response Time:-, Accuracy:5% |Peltec 332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.4000 / $118.2000 | Buy Now |
DISTI #
3357-332-ND
|
DigiKey | ADJUSTABLE CURRENT SENSOR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$77.7500 | Buy Now |