Part Details for 3320-8C by Conductive Containers Inc
Overview of 3320-8C by Conductive Containers Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3320-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2079-3320-8C-ND
|
DigiKey | CORREC-PAK SHIPPER NO FOAM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$4.9616 / $6.9700 | Buy Now |
DISTI #
265ST3208
|
Techni-Tool, Inc. | Conductive Containers 3320-8C Shipper, Knocked-Down, 12.5" x 10.5" x 2.5" EA, No Foam, CorRek-Pak | 0 |
|
$5.0100 | Buy Now |