-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69133-220HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
380-5332-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, w/lossy | |
10126332-201LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 5 Row, Press-Fit, 30 Position. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24Y9962
|
Newark | Terminal, Ring Tongue, 3/8", 10Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$0.2710 / $0.4680 | Buy Now |
DISTI #
19J4964
|
Newark | Ring Tongue Terminal, Solistrand Series, 3/8 ", M10, 10 Awg, 6.64 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33220 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$22.5700 / $43.6800 | Buy Now |
DISTI #
A0931-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4897 In Stock |
|
$0.2583 / $0.4500 | Buy Now |
DISTI #
33220
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece - Bulk (Alt: 33220) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2882 | Buy Now |
DISTI #
571-33220
|
Mouser Electronics | Terminals RNG TONGUE 12-10 3/8 RoHS: Compliant | 7564 |
|
$0.2180 / $0.4300 | Buy Now |
|
Future Electronics | Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Container: Box | 1610Box |
|
$0.1990 / $0.2400 | Buy Now |
|
Bisco Industries | 63 |
|
Buy Now | ||
DISTI #
AMP33220
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 3/8 | Americas - 24980 in Stock22500 On Order |
|
$0.2522 / $0.3188 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M10 - 3/8" - 10 AWG - 6.64 mm² - SOLISTRAND Series. RoHS: Compliant |
13932 In Stock |
|
$0.1990 / $0.2706 | Buy Now |
DISTI #
84426103
|
Verical | Ring Tongue Terminal 10-12AWG Copper 27.89mm Tin Package RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2110 | Americas - 13932 |
|
$0.3518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33220
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33220
TE Connectivity
TERMINAL,SOLIS R 12-10 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |