Part Details for 3324-78 by Thomas & Betts
Overview of 3324-78 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3324-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6936
|
Newark | 60A Rec 3P4W At 480Vac Sc |Abb Thomas & Betts 3324-78 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,128.2700 / $3,505.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,870.7500 / $3,080.2400 | Buy Now | |
|
Master Electronics | 0 |
|
$2,870.7500 / $3,080.2400 | Buy Now |