Part Details for 332454 by TE Connectivity
Overview of 332454 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 332454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3797
|
Newark | Terminal.pidg Ptfe R Au 18-16 8 |Amp Te Connectivity 332454 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$4.3500 / $6.3100 | Buy Now |
DISTI #
2266-332454-ND
|
DigiKey | CONN RING CIRC 16-18AWG #8 CRIMP Min Qty: 20 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
184 In Stock |
|
$3.7400 / $3.9000 | Buy Now |
DISTI #
332454-ND
|
DigiKey | CONN RING CIRC 16-18AWG #8 CRIMP Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG PTFE R AU 18-16 8 RoHS: Compliant |
184 Partner Stock |
|
$4.2900 / $7.0600 | Buy Now |
DISTI #
TE Connectivity 332454
|
PEI Genesis | Ring Terminal, 1.42mm2 | 184 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG PTFE R AU 18-16 8 RoHS: Compliant |
184 Partner Stock |
|
$4.2900 / $7.0600 | Buy Now |
Part Details for 332454
332454 CAD Models
332454 Part Data Attributes:
|
332454
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
332454
TE Connectivity
TERMINAL,PIDG PTFE R AU 18-16 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |