Part Details for 3324J-1-502E by Bourns Inc
Overview of 3324J-1-502E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3324J-1-502E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 20±% | 952 |
|
$0.8415 / $2.0400 | Buy Now |
Part Details for 3324J-1-502E
3324J-1-502E CAD Models
3324J-1-502E Part Data Attributes
|
3324J-1-502E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3324J-1-502E
Bourns Inc
Potentiometer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 1717
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
Manufacturer Series | 3324 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 4.36 mm | |
Package Style | SMT | |
Package Width | 4.26 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Series | 3324 | |
Size Code | 1717 | |
Technology | CERMET | |
Tolerance | 20% |