Part Details for 33280101002100 by HARTING Technology Group
Overview of 33280101002100 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33280101002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6128
|
Newark | Enet Cable, Spe Plug-Plug, 10M, Lan Category:-, Connector To Connector:Spe Plug To Spe Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:T1 Industrial Series Rohs Compliant: Yes |Harting 33280101002100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$34.6400 | Buy Now |
DISTI #
1195-33280101002100-ND
|
DigiKey | CABLE MOD 2P2C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$49.1110 / $53.5200 | Buy Now |
DISTI #
V99:2348_26052715
|
Arrow Electronics | Cable Assembly Round 10m 22AWG SPE to SPE 2 to 2 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2122 | Americas - 10 |
|
$39.9700 | Buy Now |
DISTI #
75125235
|
RS | HARTING T1 SPE Overmolded Cable , double ended T1 (2xAWG22/7), PUR yellow, 10m | HARTING 33280101002100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$41.9900 | Buy Now |
DISTI #
HRT33280101002100
|
Heilind Electronics | DATA CBL,T1 SPE 1X2 10.0M 22/7AWG,IP20,PUR | Americas - 7 in Stock |
|
$43.7969 / $52.1452 | Buy Now |
DISTI #
58103998
|
Verical | Cable Assembly Round 10m 22AWG SPE to SPE 2 to 2 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 10 |
|
$39.9700 | Buy Now |
DISTI #
70738381
|
Verical | Cable Assembly Round 10m 22AWG SPE to SPE 2 to 2 POS M-M RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$45.4781 / $48.5854 | Buy Now |
DISTI #
HRT33280101002100
|
Interstate Connecting Components | DATA CBL,T1 SPE 1X2 10.0M 22/7AWG,IP20,PUR | 2 |
|
$43.7969 / $52.1452 | Buy Now |
Part Details for 33280101002100
33280101002100 CAD Models
33280101002100 Part Data Attributes
|
33280101002100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33280101002100
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |