Part Details for 33280202002020 by HARTING Technology Group
Overview of 33280202002020 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33280202002020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7033
|
Newark | Enet Cord, Spe Plug-Spe Plug, 2M Rohs Compliant: Yes |Harting 33280202002020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5800 / $33.4200 | Buy Now |
DISTI #
1195-33280202002020-ND
|
DigiKey | T1 SPE IP20 1X2XAWG22/7 PUR 2,0M Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
50 In Stock |
|
$19.1420 / $26.6300 | Buy Now |
DISTI #
617-33280202002020
|
Mouser Electronics | Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG22/7 PUR 2,0m RoHS: Compliant | 50 |
|
$21.4400 / $28.4200 | Buy Now |
DISTI #
V99:2348_27134259
|
Arrow Electronics | T1 Industrial, Pre-Assembled on Both Sides, Straight, Round Cable Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2326 | Americas - 30 |
|
$20.5800 / $23.3200 | Buy Now |
DISTI #
74911110
|
RS | T1 SPE IP20 1x2xAWG22/7 PUR 2,0m | HARTING 33280202002020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5500 / $30.6600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$19.9100 | Buy Now |
DISTI #
HRT33280202002020
|
Heilind Electronics | T1 SPE IP20 1X2XAWG22/7 PUR 2,0M | Americas - 37 in Stock |
|
$20.7656 / $25.5500 | Buy Now |
DISTI #
69731107
|
Verical | T1 Industrial, Pre-Assembled on Both Sides, Straight, Round Cable Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 30 |
|
$20.5800 / $23.3200 | Buy Now |
DISTI #
33280202002020
|
TTI | Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG22/7 PUR 2,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$20.8900 / $28.0500 | Buy Now |
DISTI #
HRT33280202002020
|
Interstate Connecting Components | T1 SPE IP20 1X2XAWG22/7 PUR 2,0M | 12 |
|
$20.7656 / $25.5500 | Buy Now |
Part Details for 33280202002020
33280202002020 CAD Models
33280202002020 Part Data Attributes
|
33280202002020
HARTING Technology Group
Buy Now
|
Compare Parts:
33280202002020
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |