Part Details for 3329P-DK9-201 by Bourns Inc
Overview of 3329P-DK9-201 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3329P-DK9-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3329P-DK9-201-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN TOP Min Qty: 500 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5997 | Buy Now |
DISTI #
3329P-DK9-201
|
Avnet Americas | Res Cermet Trimmer 200 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 6.22mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3329P-DK9-201) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7875 / $2.0306 | Buy Now |
DISTI #
652-3329P-DK9-201
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4INRND 200 OHM 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$2.3000 / $2.4100 | Order Now |
DISTI #
73647472
|
RS | TRIMMER - 1/4in RD ST CERMET | Bourns 3329P-DK9-201 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 6.22mm) Pin Thru-Hole Tube | 0 |
|
$1.9600 / $2.8600 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$2.9436 / $5.3520 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 403 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 6.22mm) Pin Thru-Hole Tube | 0 |
|
$1.9600 / $2.8600 | Buy Now |
Part Details for 3329P-DK9-201
3329P-DK9-201 CAD Models
3329P-DK9-201 Part Data Attributes:
|
3329P-DK9-201
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329P-DK9-201
Bourns Inc
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CYLINDRICAL, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 5.79 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |