Part Details for 333-2SDRT/S530-A3 by Everlight Electronics Co Ltd
Overview of 333-2SDRT/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 333-2SDRT/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
333-2SDRT/S530-A3-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0982 | Buy Now |
DISTI #
333-2SDRT/S530-A3
|
Avnet Americas | - Tape and Reel (Alt: 333-2SDRT/S530-A3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0690 | Buy Now |
DISTI #
638-333-2SDRTS5303
|
Mouser Electronics | Standard LEDs - Through Hole Red Translucent 639nm 630mcd RoHS: Compliant | 1753 |
|
$0.0710 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.0640 | Buy Now |
DISTI #
333-2SDRT/S530-A3
|
Avnet Americas | - Tape and Reel (Alt: 333-2SDRT/S530-A3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0690 | Buy Now |
DISTI #
333-2SDRT/S530-A3
|
TME | LED, 5mm, red, 500÷1250mcd, 10°, Front: convex, 2÷2.4V, No.of term: 2 Min Qty: 5 | 0 |
|
$0.0357 / $0.1734 | RFQ |
DISTI #
3003330403
|
EBV Elektronik | (Alt: 3003330403) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 333-2SDRT/S530-A3
333-2SDRT/S530-A3 CAD Models
333-2SDRT/S530-A3 Part Data Attributes:
|
333-2SDRT/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
333-2SDRT/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Red Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 1250.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 10 deg |