Datasheets
3339P-1-105LF by: Bourns Inc

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT

Part Details for 3339P-1-105LF by Bourns Inc

Overview of 3339P-1-105LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for 3339P-1-105LF

Part # Distributor Description Stock Price Buy
DISTI # 32K8035
Newark Trimmer Potentiometer, 1Mohm 4Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:4Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3339P-1-105LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7400
  • 500 $2.6200
$2.6200 / $2.7400 Buy Now
DISTI # 3339P-105LF-ND
DigiKey TRIMMER 1M OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube 100
In Stock
  • 1 $5.8200
  • 10 $5.3330
  • 25 $4.7512
  • 50 $4.4602
  • 100 $4.0723
  • 250 $3.2966
  • 500 $3.1027
  • 1,000 $2.9088
$2.9088 / $5.8200 Buy Now
DISTI # 3339P-1-105LF
Avnet Americas Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 500 mW, 4 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3339P-1-105LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 100 $2.7264
  • 200 $2.6688
  • 300 $2.6112
  • 500 $2.5536
  • 1,000 $2.4960
  • 5,000 $2.4384
  • 10,000 $2.4000
$2.4000 / $2.7264 Buy Now
DISTI # 652-3339P-1-105LF
Mouser Electronics Trimmer Resistors - Through Hole 1M 5/16" Rnd 4Turn Cermet RoHS: Compliant 0
  • 1 $5.7600
  • 10 $3.2900
  • 100 $2.6300
  • 250 $2.5800
  • 500 $2.5200
  • 1,000 $2.4700
  • 2,500 $2.4000
$2.4000 / $5.7600 Order Now
DISTI # 71278976
RS 1/4" Round, Thru-Hole, TRIMMER, 1 Megaohms, Cermet, Single Turn | Bourns 3339P-1-105LF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 100 $3.9200
  • 500 $3.7200
  • 1,000 $3.5300
  • 2,000 $3.3300
$3.3300 / $3.9200 RFQ
Onlinecomponents.com Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant 100 On Order
  • 50 $4.0800
  • 100 $3.5500
  • 250 $3.0600
  • 500 $2.8600
  • 1,000 $2.7800
  • 2,500 $2.7600
  • 5,000 $2.7500
  • 7,500 $2.7400
$2.7400 / $4.0800 Buy Now
DISTI # 3339P-1-105LF
TTI Trimmer Resistors - Through Hole 1M 5/16" Rnd 4Turn Cermet pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Tube Americas - 0
  • 100 $2.6000
  • 500 $2.5000
  • 1,000 $2.4500
  • 2,000 $2.4000
$2.4000 / $2.6000 Buy Now
DISTI # 3339P-1-105LF
Avnet Americas Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 500 mW, 4 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3339P-1-105LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 100 $2.7264
  • 200 $2.6688
  • 300 $2.6112
  • 500 $2.5536
  • 1,000 $2.4960
  • 5,000 $2.4384
  • 10,000 $2.4000
$2.4000 / $2.7264 Buy Now
DISTI # 3339P-1-105LF
TME Potentiometer: mounting, horizontal,multiturn, 1MΩ, 0.5W, THT Min Qty: 50 0
  • 50 $6.9900
$6.9900 RFQ
DISTI # 3339P-1-105LF
Avnet Abacus Resistor Trimmer, Cermet, 1 MOhm, � 10%, 500 mW, 4 Turn, Multi Turn, Through Hole (Alt: 3339P-1-105LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 3 Days Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant 100 On Order
  • 50 $4.0800
  • 100 $3.5500
  • 250 $3.0600
  • 500 $2.8600
  • 1,000 $2.7800
  • 2,500 $2.7600
  • 5,000 $2.7500
  • 7,500 $2.7400
$2.7400 / $4.0800 Buy Now

Part Details for 3339P-1-105LF

3339P-1-105LF CAD Models

3339P-1-105LF Part Data Attributes:

3339P-1-105LF Bourns Inc
Buy Now Datasheet
Compare Parts:
3339P-1-105LF Bourns Inc Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Cylindrical
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.43 mm
Lead Length 4.78 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 7.62 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Packing Method TUBE
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Resistance 1000000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 1440 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 10%
Working Voltage 300 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3339P-1-105LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3339P-1-105LF by Bourns Inc

  • Please alert me when 3339P-1-105LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3339P-1-105LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3339P-1-105LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3339P-1-105LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3339P-1-105LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3339P-1-105LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: