Part Details for 334-10-159-00-100000 by Mill-Max Mfg Corp
Overview of 334-10-159-00-100000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for 334-10-159-00-100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-10-159-00-100000-ND
|
DigiKey | CONN HDR POST 59POS GOLD Min Qty: 50 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0136 | Buy Now |
DISTI #
575-3341015900100000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$32.6000 | Order Now |
DISTI #
000000000005676178
|
Sager | Headers & Wire Housings Interconnect Header | 0 |
|
Buy Now |
Part Details for 334-10-159-00-100000
334-10-159-00-100000 CAD Models
334-10-159-00-100000 Part Data Attributes
|
334-10-159-00-100000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
334-10-159-00-100000
Mill-Max Mfg Corp
IC Socket, SIP59, 59 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP59 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 59 |