Part Details for 334 by Adafruit Industries
Overview of 334 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5862
|
Newark | Touch Screen Breakout Board (0.5Mm Fpc) |Adafruit 334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
1528-1063-ND
|
DigiKey | BREAKOUT TOUCH 4COND 0.5MM FPC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$3.9500 | Buy Now |
DISTI #
485-334
|
Mouser Electronics | Display Development Tools Touchscreen Breakout Board RoHS: Compliant | 104 |
|
$3.9500 | Buy Now |
DISTI #
V99:2348_14716842
|
Arrow Electronics | Touch screen breakout board (0.5mm FPC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1737 | Americas - 52 |
|
$0.3549 / $3.9500 | Buy Now |
DISTI #
70460901
|
RS | Touch screen breakout board (0.5mm FPC) | Adafruit Industries 334 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 | RFQ |
DISTI #
26101721
|
Verical | Touch screen breakout board (0.5mm FPC) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1737 | Americas - 52 |
|
$3.9500 | Buy Now |
Part Details for 334
334 CAD Models
334 Part Data Attributes
|
334
Adafruit Industries
Buy Now
|
Compare Parts:
334
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |