Part Details for 334 by Excelta Corporation
Overview of 334 by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8740
|
Newark | Probe Kit, 11Pcs, Ss, 137.5Mm, Scriber/Probe Type:Dual Ended Probe, Overall Length:137.5Mm, Product Range:- Rohs Compliant: Na |Excelta 334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2900 / $82.1300 | Buy Now |
DISTI #
2827-334-ND
|
DigiKey | PROBE DOUBLE ENDED KIT 11/PC Min Qty: 1 Lead time: 6 Weeks Container: Box |
14 In Stock |
|
$63.1603 / $71.5800 | Buy Now |
DISTI #
70600404
|
RS | 11 piece full set precision double-ended angled and curved stainless steel probe | Excelta Corporation 334 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5000 / $71.5800 | RFQ |
|
Onlinecomponents.com | The 334 11 piece full set precision double-ended angled and curved stainless steel probes are made of hardened stainless steel. The overall length is 5.5". RoHS: Compliant | 0 |
|
$54.0400 / $73.3900 | Buy Now |
DISTI #
352IE433
|
Techni-Tool, Inc. | Excelta 334 Probe, Double Ended, SS, 0.01" Tip, 5.5" OAL | 8 |
|
$59.5500 | Buy Now |
DISTI #
352IE433
|
TestEquity LLC | Excelta 334 Probe, Double Ended, SS, 0.01" Tip, 5.5" OAL | 8 |
|
$59.5500 | Buy Now |