Part Details for 334 by Keystone Electronics Corp
Overview of 334 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2551
|
Newark | Hinged Standoff Rohs Compliant: Yes |Keystone 334 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.5100 | Buy Now |
DISTI #
36-334-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
199 In Stock |
|
$1.3292 / $2.5600 | Buy Now |
DISTI #
534-334
|
Mouser Electronics | Standoffs & Spacers .875 M/F Hingd stdff .187 dia 4-40 RoHS: Compliant | 0 |
|
$1.3200 / $2.5500 | Order Now |
DISTI #
70182627
|
RS | Standoff, Male-Female, Hinged Threaded, 4-40 Thread, .825 Length | Keystone Electronics 334 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.6800 | RFQ |
|
Future Electronics | 0.875 Inch 4-40 Thread Length Ø 0.187 inch Male / Female Hinge Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0700 / $2.2000 | Buy Now |
|
Bisco Industries | 626 |
|
Buy Now | ||
DISTI #
KEYS334
|
TME | Screwed spacer sleeve, 22.2mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$1.9500 / $2.5100 | RFQ |
DISTI #
000000000000358337
|
Sager | Standoffs & Spacers .875 M/F Hingd stdff .187 dia 4-40 Min Qty: 500 | 0 |
|
$1.3100 / $1.9700 | Buy Now |
Part Details for 334
334 CAD Models
334 Part Data Attributes
|
334
Keystone Electronics Corp
Buy Now
|
Compare Parts:
334
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |